text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1400R12IP4BOSA1

FF1400R12IP4 Series 1200 V 1400 A 765 W Half Bridge Dual IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF1400R12IP4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 7.65kW
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 2800A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.2µs
Turn-off Delay Time: 0.87µs
Qg Gate Charge: 9600nC
Leakage Current: 400nA
Input Capacitance: 82nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$1,288.18
USD
Quantity
Unit Price
2
$644.09
4
$636.86
6
$632.67
8
$629.71
10+
$620.39
Product Variant Information section