text.skipToContent text.skipToNavigation

Manufacturer Part #

IKB15N60TATMA1

IKB15N60T Series 600 V 30 A Surface Mount TrenchStop® IGBT - PG-TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKB15N60TATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 26A
Power Dissipation-Tot: 130W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 45A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 188ns
Qg Gate Charge: 87nC
Reverse Recovery Time-Max: 34ns
Leakage Current: 100nA
Input Capacitance: 860pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000
$0.82
3,000
$0.81
4,000
$0.805
5,000+
$0.795
Product Variant Information section