text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW30N60TFKSA1

IKW30N60T Series 600 V 30 A Through Hole TRENCHSTOP™ IGBT -PG - TO247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Infineon Technologies IKW30N60TFKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 45A
Power Dissipation-Tot: 187W
Turn-on Delay Time: 23ns
Turn-off Delay Time: 254ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$933.60
USD
Quantity
Unit Price
240
$3.89
480
$3.86
720
$3.84
960
$3.83
1,200+
$3.78
Product Variant Information section