text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF5H60DF

H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF5H60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 10A
Power Dissipation-Tot: 24W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 20A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 140ns
Qg Gate Charge: 43nC
Reverse Recovery Time-Max: 134.5ns
Leakage Current: 250nA
Input Capacitance: 855pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.475
3,000
$0.465
10,000
$0.455
15,000+
$0.45
Product Variant Information section