text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10NB60S

STGP10NB60S Series N-Channel 600 V 10 A PowerMESH IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP10NB60S - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 29A
Power Dissipation-Tot: 80W
Turn-on Delay Time: 0.7µs
Turn-off Delay Time: 1.2µs
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$975.00
USD
Quantity
Unit Price
50
$1.03
200
$1.01
750
$0.975
2,000
$0.955
5,000+
$0.925
Product Variant Information section