Manufacturer Part #
3N165
40 V 50 mA 300 Ohm Through Hole Dual P-Channel MOSFET - TO-99
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-78 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic 3N165 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 3N165 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 300Ω |
| Rated Power Dissipation: | 525mW |
| Drain Current: | 50mA |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Input Capacitance: | 3pF |
| Package Style: | TO-78 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$9.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-78
Mounting Method:
Through Hole