text.skipToContent text.skipToNavigation

Manufacturer Part #

APT84M50B2

500V, 84A, 0.065 OHM, T-MAX PKG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT84M50B2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1135W
Qg Gate Charge: 340nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 84A
Turn-on Delay Time: 60ns
Turn-off Delay Time: 155ns
Rise Time: 70ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 13500pF
Series: Power MOS 8
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
1
Total
$1,029.60
USD
Quantity
Unit Price
2
$17.51
10
$17.30
30
$17.16
100
$17.01
250+
$16.76
Product Variant Information section