text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC052N08NS5ATMA1

N Channel 80 V 95 A 2.5 W Surface Mount Power Mosfet - PG-TDSON-8-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSC052N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 95A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 19ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 2900pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,750.00
USD
Quantity
Unit Price
5,000+
$1.95