text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC117N08NS5ATMA1

MOSFET N-Ch 80V 49A TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Infineon Technologies BSC117N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 11.7mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 16ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 1300pF
Package Style:  SON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,625.00
USD
Quantity
Unit Price
5,000
$0.525
10,000+
$0.51
Product Variant Information section