text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS127S-7

Single N-Channel 600 V 190 Ohm 1.08 nC 1.25 W Silicon SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated BSS127S-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190Ω
Rated Power Dissipation: 1.25W
Qg Gate Charge: 1.08nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 28.7ns
Rise Time: 7.2ns
Fall Time: 168ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 21.8pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.40
USD
Quantity
Unit Price
3,000
$0.0538
6,000
$0.0529
9,000
$0.0523
15,000
$0.0517
30,000+
$0.0503
Product Variant Information section