text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3400SDW-7

DMC3400 Series 30 V 0.31 W Complementary Pair Enhancement Mode Mosfet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMC3400SDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.4Ω/0.9Ω
Rated Power Dissipation: 0.31W
Qg Gate Charge: 1.4nC/1.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.65A/0.45A
Turn-on Delay Time: 3.8ns/5.7ns
Turn-off Delay Time: 25.2ns/35ns
Rise Time: 3.5ns/8.8ns
Fall Time: 18.8ns/19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V/2.6V
Input Capacitance: 55pF/54pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
9,000
$0.155
30,000
$0.152
45,000+
$0.15