text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1016V-7

N & P Channel 400 mΩ 20 Vds Complementary Pair Enhancement Mode Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Diodes Incorporated DMG1016V-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.4Ω/0.7Ω
Rated Power Dissipation: 530|mW
Qg Gate Charge: 736.6pC/622.4pC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
273,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000
$0.24
30,000+
$0.235
Product Variant Information section