text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG4468LK3-13

N-Channel 30 V 16 mΩ 18.85 nC SMT Enhancement Mode Mosfet - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG4468LK3-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 1.68W
Qg Gate Charge: 18.85nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.7A
Turn-on Delay Time: 5.46ns
Turn-off Delay Time: 18.84ns
Rise Time: 14.53ns
Fall Time: 6.01ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.95V
Input Capacitance: 867pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000
$0.535
7,500
$0.53
12,500+
$0.52
Product Variant Information section