text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6068SEQ-13

DMN6068SE Series 60 V 68 mOhm 5.6 A N-Channel Enhancement Mode Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated DMN6068SEQ-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 10.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.6A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 11.9ns
Rise Time: 10.8ns
Fall Time: 8.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Height - Max: 1.65mm
Length: 6.5mm
Input Capacitance: 502pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
4,000
$0.67
8,000+
$0.655
Product Variant Information section