text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3125L-7

P-Channel 30 V 95 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP3125L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 0.65W
Qg Gate Charge: 3.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 21.8ns
Rise Time: 6.3ns
Fall Time: 13.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 254pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Unit Price
3,000
$0.198
6,000
$0.195
12,000
$0.193
15,000
$0.192
45,000+
$0.188
Product Variant Information section