text.skipToContent text.skipToNavigation

Manufacturer Part #

DMPH6050SSDQ-13

DMPH6050SSDQ Series 60 V 48 mOhm Dual P-Channel Enhancement Mode MOSFET - SOIC-8

Product Specification Section
Diodes Incorporated DMPH6050SSDQ-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 30.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.2A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 79.2ns
Rise Time: 15.4ns
Fall Time: 45.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1525pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
142,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
2,500
$0.93
5,000
$0.92
7,500+
$0.905