text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86102LZ

PT5 100V/20V NCH WITH ZENER POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86102LZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 22nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,550.00
USD
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section