text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA140N10

N-Channel 100 V 0.01 Ohm Through Hole Mosfet - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQA140N10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.01Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 285nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,996.00
USD
Quantity
Unit Price
450+
$8.88
Product Variant Information section