text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF76423P3

N-Channel 60 V 0.035 Ohm Logic Level UltraFET Power Mosfet-TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HUF76423P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.03Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 34nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,088.00
USD
Quantity
Unit Price
800
$0.69
1,600
$0.68
3,200
$0.67
12,000+
$0.65
Product Variant Information section