text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD70N03S4L04ATMA1

Single N-Channel 30 V 4.3 mOhm 37 nC OptiMOS™ Power Mosfet - TO-252-3-11

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Infineon Technologies IPD70N03S4L04ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 68|W
Qg Gate Charge: 37nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500
$0.43
12,500+
$0.42
Product Variant Information section