text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP016N06NF2SAKMA1

StrongIRFET Series 60 V 36 A 1.6 mOhm Single N-Channel MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP016N06NF2SAKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 233nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 65s
Rise Time: 34s
Fall Time: 27s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Input Capacitance: 10500pF
Series: StrongIRFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$945.00
USD
Quantity
Unit Price
50
$1.01
200
$0.975
1,000
$0.945
2,000
$0.935
6,250+
$0.90
Product Variant Information section