text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP77N06S212AKSA2

Trans MOSFET N-CH 55V 77A 3-Pin TO-220

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP77N06S212AKSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 158W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 77A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 34ns
Rise Time: 27ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1770pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$620.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
2,000
$1.22
7,500+
$1.20
Product Variant Information section