text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4620PBF

Single N-Channel 200 V 72.5 mOhm 38 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFB4620PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 72.5mΩ
Rated Power Dissipation: 144W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 25.4ns
Rise Time: 22.4ns
Fall Time: 14.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 1710pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The IRFB4620PBF is a  144W,  200V HEXFET® power MOSFETs with ultra low gate charge (Qg) for industrial applications including Switch Mode Power Supplies (SMPS), uninterruptable power supplies (UPS), inverters and DC motor drives.

IR’s new 200V MOSFETs feature up to 33 percent lower total gate charge than competing devices.

These devices are optimized for fast switching circuits where switching losses are critical, and, therefore, are well suited as a primary switch for isolated DC-DC converters for telecom applications or driving light load efficiency in any advanced DC-DC applications.

The new MOSFETs are qualified to industrial grade and are moisture sensitivity level 1 (MSL1). The devices are available in TO220, and are offered lead free and are RoHS compliant.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$955.00
USD
Quantity
Unit Price
50
$1.01
200
$0.98
750
$0.955
2,000
$0.935
5,000+
$0.905
Product Variant Information section