text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBC40ASPBF

Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Vishay IRFBC40ASPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 42nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,007
USA:
3,007
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
5
$4.85
25
$4.76
100
$4.68
250
$4.63
1,000+
$4.50
Product Variant Information section