text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR3410TRLPBF

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFR3410TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 37nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section