text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR6215TRLPBF

Single P-Channel 150 V 580 mOhm 66 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2525
Product Specification Section
Infineon Technologies IRFR6215TRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 580mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 66nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000
$0.425
12,000
$0.42
15,000+
$0.415