text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT140N10P

N-Channel 100 V 140 A 11 mΩ SMT PolarHT HiPerFET Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT140N10P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 600|W
Qg Gate Charge: 155nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$4,095.00
USD
Quantity
Unit Price
30
$13.89
90
$13.78
120
$13.75
300
$13.65
450+
$13.56
Product Variant Information section