text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT340N075T2

N-Channel 75 V 935 W 300 nC TrenchT2 HiperFET Power MosFet Surface Mount- TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT340N075T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0032Ω
Rated Power Dissipation: 935|W
Qg Gate Charge: 300nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$3,306.00
USD
Quantity
Unit Price
30
$11.20
90
$11.12
150
$11.08
300
$11.02
600+
$10.93
Product Variant Information section