text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA120P065T

Single P-Channel 65 V 10 Ohm 298 W Power MOSFET - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA120P065T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 65V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 185nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,539.00
USD
Quantity
Unit Price
50
$5.24
150
$5.16
250
$5.13
750
$5.06
1,250+
$5.00
Product Variant Information section