text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH160N10T

Single N-Channel 100 V 430 W 132 nC Power Mosfet Flange Mount - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH160N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 430|W
Qg Gate Charge: 132nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,650.00
USD
Quantity
Unit Price
30
$5.58
90
$5.54
300
$5.50
600
$5.47
1,200+
$5.43
Product Variant Information section