text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4152PT1G

Dual P-Channel 20 V 215 mOhm 272 mW Surface Mount Small Signal MOSFET SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2605
Product Specification Section
onsemi NTJD4152PT1G - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 215mΩ
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 2.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NTJD4152PT1G is a part of NTJD4152P series dual P−channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.

Features:

  • Leading Trench Technology for Low RDS(ON) Performance
  • Small Footprint Package (SC70−6 Equivalent)
  • ESD Protected Gate
  • This is a Pb−Free Device

Applications:

  • Load/Power Management
  • Charging Circuits
  • Load Switching
  • Cell Phones, Computing, Digital Cameras, MP3s and PDAs
Pricing Section
Global Stock:
117,000
USA:
117,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$480.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
12,000
$0.156
45,000+
$0.152