text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJS17D0P03P8ZTAG

MOSFET P-CH 30V 7A 6PQFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi NTLJS17D0P03P8ZTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 0.86W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 40ns
Rise Time: 18ns
Fall Time: 70ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1600pF
Package Style:  PQFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000
$0.505
9,000
$0.50
12,000
$0.495
15,000+
$0.49
Product Variant Information section