text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR5103NT1G

N-Channel 60 V 2.5 Ω 0.81 nC SMT Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2622
Product Specification Section
onsemi NTR5103NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 300|mW
Qg Gate Charge: 0.81nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,868,000
USA:
2,868,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$154.80
USD
Quantity
Unit Price
3,000
$0.0516
9,000
$0.0504
30,000
$0.0491
60,000
$0.0484
120,000+
$0.047