text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ390UNEYL

PMZ390UNEYL Series 30 V 350 mW 470 mOhm N-Channel TrenchMOS FET - DFN1006-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMZ390UNEYL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 470mΩ
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.8nC
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$92,100.00
USD
Quantity
Unit Price
10,000+
$3.07
Product Variant Information section