text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2301CDS-T1-BE3

Si2301CDS Series 20 V 3.1 A 3.3 nC P-Channel Surface Mount MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay SI2301CDS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.112Ω
Rated Power Dissipation: 0.86W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 30ns
Rise Time: 35ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 405pF
Series: SI2301
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
213,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.117
45,000+
$0.116
Product Variant Information section