text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2325DS-T1-GE3

P-CH MOSFET SOT-23 150V 1.2OHMS @ 10V LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay SI2325DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 750|mW
Qg Gate Charge: 7.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,350.00
USD
Quantity
Unit Price
3,000+
$1.45
Product Variant Information section