text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2377EDS-T1-BE3

Si2377EDS Series 20 V 4.4 A P-Channel Surface Mount MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay SI2377EDS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 61mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.7A
Turn-on Delay Time: 0.09µs
Turn-off Delay Time: 5.2µs
Rise Time: 0.4µs
Fall Time: 2.3µs
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Series: SI2377
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000
$0.49
9,000
$0.485
15,000+
$0.475
Product Variant Information section