text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3483CDV-T1-E3

Single P-Channel 30 V 0.053 Ohm 18 nC 2 W Silicon Surface Mount Mosfet - SC-74

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3483CDV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 0.053Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -6.1A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 40ns
Rise Time: 205ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 1mm
Length: 3.1mm
Input Capacitance: 1000pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000
$1.10
6,000+
$1.08
Product Variant Information section