text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4943CDY-T1-GE3

Dual P-Channel 20 V 0.0192 Ω 62 nC Surface Mount Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay SI4943CDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 19.2mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 62nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$6,975.00
USD
Quantity
Unit Price
2,500+
$2.79
Product Variant Information section