text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA447DJ-T1-GE3

P-Channel 12 V 12 A 13.5 mOhm 19W Surface Mount Power MOSFET - PowerPAK-SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA447DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 12A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 65ns
Rise Time: 10ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.85V
Input Capacitance: 2880pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
3,000
$0.61
6,000
$0.60
9,000
$0.595
12,000+
$0.59
Product Variant Information section