text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR165DP-T1-GE3

Single P-Channel 30 V 4.6 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR165DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 5.1W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25.9A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 45ns
Rise Time: 25ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 4930pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,880.00
USD
Quantity
Unit Price
3,000+
$1.48
Product Variant Information section