text.skipToContent text.skipToNavigation

Manufacturer Part #

SIRA14DP-T1-GE3

N-Channel 30V 58A Surface Mount PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay SIRA14DP-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 19.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19.8A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 18ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 1450pF
Series: TrenchFET Gen IV
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
3,000
$0.90
6,000+
$0.88
Product Variant Information section