text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW47N60C3FKSA1

Single N-Channel 650 V 70 mOhm 252 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies SPW47N60C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 415|W
Qg Gate Charge: 252nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,656.00
USD
Quantity
Unit Price
240
$6.90
480+
$6.85
Product Variant Information section