text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD50P06-15L_T4GE3

60V,50A,15.5MOHM,P-CH, TO-252AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay SQD50P06-15L_T4GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15.5mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 112ns
Rise Time: 12ns
Fall Time: 39ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 4730pF
Series: TrenchFET
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,350.00
USD
Quantity
Unit Price
2,500+
$2.14
Product Variant Information section