text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ469EP-T1_GE3

SQJ469EP Series 80 V 32 A 25 mOhm Automotive P-Channel MOSFET - PowerPAK® SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay SQJ469EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 101nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 150ns
Rise Time: 16ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Height - Max: 1.14mm
Length: 4.9mm
Input Capacitance: 4250pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,640.00
USD
Quantity
Unit Price
3,000+
$3.88
Product Variant Information section