text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ748EP-T1_GE3

TrenchFET Series 40 V 72 A 6.88 mOhm Dual N-Channel MOSFET - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ748EP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6.88mΩ
Rated Power Dissipation: 66W
Qg Gate Charge: 21nC
Drain Current: 72A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 15ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 1230pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,980.00
USD
Quantity
Unit Price
3,000+
$1.66
Product Variant Information section