text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJA62EP-T1_GE3

Single N-Channel 60 V 4.5 mOhm 68 W SMT Automotive Power Mosfet - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay SQJA62EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 75A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 32ns
Rise Time: 5ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 3900pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,760.00
USD
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section