text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJB40EP-T1_GE3

Dual N-Channel 40 V 8 mohm 34 W TrenchFET Automotive Mosfet-PowerPAK SO-8 Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay SQJB40EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 34W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 18ns
Rise Time: 20ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Input Capacitance: 1415pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000
$0.485
9,000
$0.48
15,000+
$0.47
Product Variant Information section