text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM110P06-8M9L_GE3

Trans MOSFET P-CH 60V 110A 3-Pin TO-263 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Vishay SQM110P06-8M9L_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8.9mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 110A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 71ns
Rise Time: 15ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 5953pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,720.00
USD
Quantity
Unit Price
800+
$4.65
Product Variant Information section