text.skipToContent text.skipToNavigation

Manufacturer Part #

STD12NF06T4

N-Channel 60 V 0.1 Ohm Surface Mount STripFET™ II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics STD12NF06T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 17ns
Rise Time: 18ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 315pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
37,500+
$0.23
Product Variant Information section